Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-806
- Mfr. Part No.:
- ASMH010YE113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
PHP793.87
(exc. VAT)
PHP889.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP793.87 |
*price indicative
- RS Stock No.:
- 715-806
- Mfr. Part No.:
- ASMH010YE113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.2 dB/m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.2 dB/m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and Tinned to RP-SMA Female Bulkhead Rear Mount with O-ring 1.13mm Cable Assembly is expertly designed for reliable connectivity across various applications. This assembly features a stripped and tinned end, facilitating effortless soldering and enhancing connection durability. Its RP-SMA female bulkhead connector ensures a sturdy and weatherproof installation, Ideal for environments requiring IP67 protection. Manufactured with high-performance 1.13mm coaxial cable, this assembly supports suggested working frequencies up to 6GHz, making it suitable for cellular modules, Wi-Fi, Bluetooth devices, drones, medical, and wearable technologies. The assembly is compliant with RoHS and REACH, ensuring adherence to environmental standards.
Stripped and tinned ends simplify soldering and enhance reliability
RP-SMA female bulkhead connector provides an improved weatherproof installation
1.13mm coaxial cable allows for versatile applications across multiple sectors
Impedance of 50Ω ensures optimal performance in RF connectivity
Available in various lengths: 100mm, 150mm, and 300mm, catering to specific project needs
Customisation of cable lengths is readily available to meet unique specifications
Operating temperature ranges from -40 to +90 °C, suitable for diverse environments
RoHS and REACH compliance signal a commitment to environmental safety
Typical applications include drones, medical devices, and wireless communication systems
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
