Taoglas CAB.G11 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-921
- Mfr. Part No.:
- CAB.G11
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP339.76
(exc. VAT)
PHP380.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP339.76 |
| 10 - 24 | PHP329.56 |
| 25 - 99 | PHP319.66 |
| 100 - 499 | PHP310.07 |
| 500 + | PHP300.77 |
*price indicative
- RS Stock No.:
- 690-921
- Mfr. Part No.:
- CAB.G11
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.G11 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.G11 | ||
The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector to an SMA(F) Bulkhead Straight connector with O-Ring. It uses a 1.13mm diameter coaxial black cable with a length of 100mm and has a right-angle to straight orientation.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01072 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01069 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.697 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01070 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
