Siretta ASMGB Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-789
- Mfr. Part No.:
- ASMGB010X113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
PHP1,114.74
(exc. VAT)
PHP1,248.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,114.74 |
*price indicative
- RS Stock No.:
- 715-789
- Mfr. Part No.:
- ASMGB010X113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMGB | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMGB | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Pigtail Cable Assembly designed for high-frequency applications, ensuring robust connectivity in Compact environments. Featuring I-PEX MHF 5L micro coaxial connectors, this assembly is Ideal for use in cellular modules, Wi-Fi/Bluetooth devices, and various wearable technologies. The cable's 1.13mm diameter facilitates minimal signal loss across frequencies up to 6GHz, while its Durable construction meets extensive environmental specifications, including a wide operating temperature range of -40 to +90 °C. Custom length adjustments are available, enhancing its adaptability to specific installation requirements.
Connector 1: I-PEX MHF 5L ensures high-frequency performance and Compact design
Connector 2: SMA Female bulkhead rear mount allows for secure rear-side installation
1.13mm coaxial cable optimised for minimal signal degradation
Impedance of 50Ω supports a wide range of applications
Available lengths of 100mm and 200mm, with customisation options to meet specific project needs
RoHS and REACH compliant, ensuring environmental sustainability
Operating temperature range of -40 to +90 °C for reliable performance in various conditions
Application versatility: Ideal for drones, robotics, medical devices, and more
Related links
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.G11 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
