Siretta ASMGB Series, 200 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-793
- Mfr. Part No.:
- ASMGB020X113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
PHP1,087.08
(exc. VAT)
PHP1,217.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,087.08 |
*price indicative
- RS Stock No.:
- 715-793
- Mfr. Part No.:
- ASMGB020X113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Series | ASMGB | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Cable Length 200mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Series ASMGB | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- TW
The Siretta Pigtail Cable Assembly is a high-performance connectivity solution designed for demanding applications requiring Compact and reliable connections. Featuring I-PEX MHF 5L and SMA Female bulkhead connectors, this assembly supports a frequency range of DC to 6GHz, catering to modern communication technologies. Built with precision, its 1.13mm coaxial cable ensures optimal impedance of 50Ω, making it Ideal for cellular modules, drones, and medical devices. The assembly's robust construction, including heat shrink and Durable materials, guarantees resilience in challenging environments, while customisation options for cable lengths provide flexibility to meet specific requirements.
Compact design Ideal for high-frequency performance
I-PEX MHF 5L connector ensures a secure and efficient connection
SMA Female bulkhead connector allows for rear-side installation
Customisable cable lengths to suit various applications
Operating temperature range from -40°C to +90°C ensures versatility in diverse environments
RoHS and REACH compliant, reflecting commitment to environmental standards
100% continuity and short circuit tested for reliability
Minimal bend radius contributes to ease of installation in tight spaces
Manufactured with quality materials for enhanced durability
Related links
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
