Taoglas CAB.01083 Series, 100 mm, 1.37 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP485.59

(exc. VAT)

PHP543.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP485.59-
10 - 24PHP471.023%
25 - 99PHP456.885%
100 - 499PHP443.188%
500 +PHP429.8911%

*price indicative

RS Stock No.:
690-932
Mfr. Part No.:
CAB.01083
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

1.37 Coax

Outside Diameter

810μm

Cable Length

100mm

Standards/Approvals

No

Jacket Colour

Black

Series

CAB.01083

The Taoglas Cable Assembly features an IPEX MHFI (U.FL) connector on one end and a black SMA(F) Bulkhead Straight connector on the other, with a 1.37mm coaxial cable. It is ideal for connecting compact RF components such as antennas and devices, ensuring reliable signal transmission in wireless applications.

Gold connector

Right angled orientation

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy