Taoglas CAB.01080 Series, 100 mm, 1.37 Coax Coaxial Coaxial Cable, Unterminated
- RS Stock No.:
- 690-829
- Mfr. Part No.:
- CAB.01080
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP309.40
View bulk pricing optionsSubtotal (1 unit)*
PHP261.73
(exc. VAT)
PHP293.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP261.73 | - |
| 10 - 24 | PHP230.79 | PHP309.40 |
| 25 - 99 | PHP207.00 | PHP1,368.25 |
| 100 - 499 | PHP168.92 | PHP9,281.00 |
| 500 + | PHP164.16 | PHP48,785.00 |
*price indicative
- RS Stock No.:
- 690-829
- Mfr. Part No.:
- CAB.01080
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.37 Coax | |
| American Wire Gauge | 1AWG | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Series | CAB.01080 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.37 Coax | ||
American Wire Gauge 1AWG | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Series CAB.01080 | ||
The Taoglas Cable Assembly features IPEX MHF4L (HSC compatible) connectors on both ends, with a 1.37mm black coaxial cable. It is designed for high-frequency RF applications, providing secure and reliable connections between components in compact devices, such as antennas and modules.
Gold connector
Right angled orientation
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.6030 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6174 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01086 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01083 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01077 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01078 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01081 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
