Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- RS Stock No.:
- 684-788
- Mfr. Part No.:
- 89762-1324
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP17,022.25
(exc. VAT)
PHP19,064.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,022.25 |
*price indicative
- RS Stock No.:
- 684-788
- Mfr. Part No.:
- 89762-1324
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 457.2mm | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, EU RoHS | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 457.2mm | ||
Standards/Approvals REACH SVHC, CHINA RoHS, EU RoHS | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex 2.92mm Straight Plug to 2.92mm Straight Plug cable assembly designed for high-performance RF connectivity. This assembly provides a reliable 50 Ohm impedance, making it ideal for applications demanding precision and minimal signal loss. With a length of 457.2mm, it is perfectly suited for compact setups where space is at a premium. The connectors are halogen-free and compliant with EU RoHS and REACH regulations, confirming its commitment to environmental safety. Perfect for demanding RF applications, this product exemplifies quality and reliability, ensuring optimal performance without compromise.
Dual-ended connectors facilitate straightforward installation and connectivity
Halogen-free design promotes environmental responsibility
Compliance with EU RoHS and REACH standards guarantees safety and sustainability
No loaded circuits ensures simplicity and reliability in usage
The assembly configuration features plug to plug connections for seamless integration
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3.048 m 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Keysight Technologies N282 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 1 m
