Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- RS Stock No.:
- 683-613
- Mfr. Part No.:
- 89762-1542
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP21,363.56
(exc. VAT)
PHP23,927.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,363.56 |
*price indicative
- RS Stock No.:
- 683-613
- Mfr. Part No.:
- 89762-1542
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 308.4mm | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, EU RoHS | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 308.4mm | ||
Standards/Approvals CHINA RoHS, REACH SVHC, EU RoHS | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex 2.92mm Straight Plug to 2.92mm Straight Plug RF Cable Assembly designed for high-performance test and measurement applications, featuring a robust 304.80mm length and 50 Ohm impedance. Crafted from stainless steel with gold mating plating, it ensures reliable connectivity and signal integrity. The dual-ended connector design offers versatility in use, making it ideal for various setups within RF cable assemblies. This active product falls under the 89762 series, promising durability and compliance with industry standards, which makes it an excellent choice for professionals in the field.
Backed by compliance certifications such as EU RoHS and REACH SVHC
Weighs only 11.030 grams, making it lightweight and easy to handle
Features a Polyetherimide resin that aids in strengthening cable resilience
Ideal for applications requiring precision in signal transmission measurements
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3.048 m 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Keysight Technologies N282 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 1 m
- Keysight Technologies N544 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 250 mm
