Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3.048 m 50 Ω
- RS Stock No.:
- 683-859
- Mfr. Part No.:
- 89762-1325
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP23,477.72
(exc. VAT)
PHP26,295.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,477.72 |
*price indicative
- RS Stock No.:
- 683-859
- Mfr. Part No.:
- 89762-1325
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3.048m | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3.048m | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex 2.92mm RF Cable Assembly offers a reliable connection solution tailored for high-frequency applications. Designed with dual-ended connectors it features 2.92mm straight plugs that ensure a firm and durable interface. With a cable length of 3048mm this assembly utilises the Temp-Flex 086-2201 cable to provide exceptional performance for various RF communication needs. Its halogen-free construction meets stringent environmental compliance standards making it a responsible choice for modern infrastructures. Whether for commercial or industrial usage this assembly delivers both efficiency and dependability in your connectivity requirements.
Supports an impedance of 50Ω ideal for maintaining signal integrity
Designed with environmental compliance in mind: halogen-free and RoHS compliant
Offers a net weight of 69.451g balancing robustness with usability
Packaged in a protective bag to ensure safe delivery and storage
Features a dual-ended connector design facilitating versatile connection options
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Keysight Technologies N544 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 250 mm
- Keysight Technologies N282 Series Coaxial Cable Assembly Male Straight to Male 2.92 mm, 1 m
