Huber+Suhner Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 619-588
- Distrelec Article No.:
- 302-59-932
- Mfr. Part No.:
- ENVIROFLEX_B58
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP25,655.71
(exc. VAT)
PHP28,734.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP25,655.71 | PHP256.557 |
*price indicative
- RS Stock No.:
- 619-588
- Distrelec Article No.:
- 302-59-932
- Mfr. Part No.:
- ENVIROFLEX_B58
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner Coaxial Cable Unterminated
- Huber+Suhner GX_03272 Series RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Flexible Series Coaxial Cable Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX Series RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Coaxial Cable
- Huber+Suhner GX_03272 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX_02272 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
