Huber+Suhner GX_03272 Series, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 889-311
- Mfr. Part No.:
- GX_03272-04
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save PHP663.80
View bulk pricing optionsSubtotal (1 metre)*
PHP824.30
(exc. VAT)
PHP923.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | PHP824.30 | - |
| 10 - 24 | PHP757.92 | PHP663.80 |
| 25 + | PHP684.15 | PHP3,503.75 |
*price indicative
- RS Stock No.:
- 889-311
- Mfr. Part No.:
- GX_03272-04
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 3 GHz | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100m | |
| Standards/Approvals | ISO 9001 | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Jacket Material | RADOX | |
| Series | GX_03272 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58 | ||
Voltage 2.5kVrms | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 3 GHz | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100m | ||
Standards/Approvals ISO 9001 | ||
Jacket Colour Black | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Conductor Material Copper | ||
Jacket Material RADOX | ||
Series GX_03272 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner RG58 LSFH cable provides reliable connectivity with a robust halogen-free jacket, designed for optimal performance in various demanding environments.
Halogen-free construction enhances safety during fires
Low smoke emission improves visibility in emergencies
Resistance to ozone, UV, and weathering extends product life
Capacitance of 101 pF/m ensures efficient signal transmission
Lightweight design at approx. 40.4 g/m facilitates easier handling
Designed for extreme temperatures, operating from -40 °C to 105 °C
Related links
- Huber+Suhner GX_03272 Series RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden MRG5801 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
