Huber+Suhner Flexible Series Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 560-333
- Distrelec Article No.:
- 303-44-668
- Mfr. Part No.:
- RG_174_A/U
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP35,234.82
(exc. VAT)
PHP39,463.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 07, 2026
- Plus 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP35,234.82 | PHP352.348 |
*price indicative
- RS Stock No.:
- 560-333
- Distrelec Article No.:
- 303-44-668
- Mfr. Part No.:
- RG_174_A/U
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Flexible | |
| Conductor Material | Copper Plated Steel | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
Jacket Material Polyvinyl Chloride | ||
Series Flexible | ||
Conductor Material Copper Plated Steel | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_11 Series RG11 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner Coaxial Cable Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner GX Series RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG_22_B/U Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
