Huber+Suhner Coaxial Cable, Black, Unterminated

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

PHP71,760.61

(exc. VAT)

PHP80,371.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP71,760.61PHP717.606

*price indicative

RS Stock No.:
560-330
Distrelec Article No.:
302-59-931
Mfr. Part No.:
ENVIROFLEX_B400
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Jacket Colour

Black

Standards/Approvals

CE

Conductor Material

Silver Plated Copper

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy