Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series, 500 mm, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save PHP3,164.40

View bulk pricing options

Subtotal (1 unit)*

PHP3,958.31

(exc. VAT)

PHP4,433.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,958.31-
10 +PHP3,641.87PHP3,164.40

*price indicative

RS Stock No.:
497-829
Mfr. Part No.:
1340122
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

SMA

Voltage

100V

Outside Diameter

4.9mm

Characteristic Impedance

50Ω

Attenuation

0.23 dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Cable Length

500mm

Standards/Approvals

ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14

Jacket Colour

Black

Fire Behaviour

yes, Flame resistance

Series

NBC-COX-CNM/0.5-M/COX-CNM

Conductor Material

Copper

COO (Country of Origin):
DE
The Phoenix Contact coaxial cable is a 50 Ω cable with a length of 0.5 m and N(m) to N(m) connectors. It has an external cable diameter of 4.9 mm and supports a transmission frequency is greater than equal to 7.25 GHz. The typical attenuation is 0.2 dB at 800 MHz, 0.4 dB at 2.4 GHz, 0.7 dB at 5.8 GHz, and 0.8 dB at 7.25 GHz.

Future-proof, thanks to the use of lead-free materials

Ideal for WLAN, Bluetooth, LTE, and 5G signals

The frequency range up to 7.25 GHz enables the use of high Wi-Fi 6 and 5G frequency bands

Use of UV-resistant LSZH cable enables use in virtually all industrial field communication applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy