Phoenix Contact NBC-COX-CNM/15.0-L/COX-CNM Series, 15 m Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 521-277
- Mfr. Part No.:
- 1340126
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP32,429.00
(exc. VAT)
PHP36,320.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,429.00 |
*price indicative
- RS Stock No.:
- 521-277
- Mfr. Part No.:
- 1340126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Voltage | 2.5kV | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15m | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60512-3-1, ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60068-2-14 | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Series | NBC-COX-CNM/15.0-L/COX-CNM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Voltage 2.5kV | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 15m | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60512-3-1, ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60068-2-14 | ||
Jacket Colour Black | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Series NBC-COX-CNM/15.0-L/COX-CNM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial Cable is a high-performance, preassembled cable designed for reliable data transmission. It features a 50 Ω impedance, a length of 15 meters, and low attenuation of 2.4 dB at 800 MHz, 4.1 dB at 2.4 GHz, 6.5 dB at 5.8 GHz, and 7.5 dB at 7.25 GHz. This cable is perfect for applications requiring high-frequency data transfer with minimal signal loss.
Frequency Range up to 7.25 GHz
Cable Diameter is 10.3 mm
N type to N type connector
IP65 and IP67 protection
UL 94 compliant
Related links
- Phoenix Contact NBC-COX-CNM/3.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/30.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/3.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/5.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
