L-Com CCS58 Series Coaxial Cable Male Straight to Male SMA, 10 ft 50 Ω
- RS Stock No.:
- 297-141
- Mfr. Part No.:
- CCS58A-10
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,739.30
(exc. VAT)
PHP4,188.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,739.30 | - |
| 10 + | PHP3,427.58 | 8% |
*price indicative
- RS Stock No.:
- 297-141
- Mfr. Part No.:
- CCS58A-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 10ft | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | CCS58 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 10ft | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series CCS58 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable assembly is complemented with durable SMA plug connectors, featuring gold plating over nickel, which ensures excellent conductivity and resistance to corrosion. Its unique configuration allows for seamless integration into existing systems, making it a preferred choice for professionals seeking dependable performance.
Gold plating over nickel enhances conductivity and resilience
Tested for continuity to ensure consistent performance
Engineered for high performance applications in varied environments
Compact design facilitates easy installation in tight spaces
Manufactured to meet regulatory compliance standards
Related links
- L-Com CC59 Series Coaxial Cable Male BNC 10 ft 75 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com LCCA Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
