L-Com LCCA Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- RS Stock No.:
- 287-056
- Mfr. Part No.:
- LCCA30132-FT1.5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP5,585.80
View bulk pricing optionsSubtotal (1 unit)*
PHP6,687.31
(exc. VAT)
PHP7,489.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP6,687.31 | - |
| 10 + | PHP6,128.73 | PHP5,585.80 |
*price indicative
- RS Stock No.:
- 287-056
- Mfr. Part No.:
- LCCA30132-FT1.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 10GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5ft | |
| Standards/Approvals | No | |
| Jacket Colour | Brown | |
| Jacket Material | FEP | |
| Series | LCCA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 10GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5ft | ||
Standards/Approvals No | ||
Jacket Colour Brown | ||
Jacket Material FEP | ||
Series LCCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable assembly offers an exceptional solution for RF interconnectivity, utilising LC085TBJ coax for seamless performance. Designed for versatility, it measures 1.5 feet in length and is engineered to operate up to 10 GHz, making it ideal for a multitude of applications, from general purpose to laboratory use. The cables hand formability allows it to adapt easily to tight spaces, reducing installation complexity.
Utilises a high quality PTFE dielectric for enhanced performance
Provides flexibility with custom versions and connector orientations available
Outstanding durability backed by stringent testing and quality assurance
Includes same day dispatch for urgent orders
Related links
- L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 7.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
