Molex Straight 50 Ω Coaxial Adapter 65GHz

N

Subtotal (1 pack of 10 units)*

PHP27,799.13

(exc. VAT)

PHP31,135.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,799.13PHP2,779.913

*price indicative

RS Stock No.:
814-886
Mfr. Part No.:
73300-0223
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Adapter

Adapter Type

SMP Jack to SMP Jack

Converts to Type

SMPM

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Reverse

Operating Frequency

65GHz

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Body Plating

Gold

Series

73300

Standards/Approvals

Rohs

Length

8.31mm

Contact Material

Beryllium Copper

COO (Country of Origin):
TW
The Molex SMPM Jack-to-SMPM Jack Adapter provides a reliable connection for high-frequency applications. Designed for seamless integration, it ensures optimal performance with minimal signal loss.

Operating frequency reaches up to 65 GHz for high-speed data transmission

Impedance of 50Ω guarantees compatibility with RF systems

Constructed with low-halogen materials, supporting environmental compliance

Weighs only 0.170g, Ideal for applications requiring lightweight components

Designed for tray packaging, facilitating easy handling and distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy