Molex Straight Coaxial Adapter

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP837.30

(exc. VAT)

PHP937.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
  • Plus 39 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP837.30-
10 - 24PHP770.777%
25 +PHP679.0218%

*price indicative

RS Stock No.:
534-507
Distrelec Article No.:
301-60-197
Mfr. Part No.:
732510360
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Adapter

Orientation

Straight

Contact Plating

Gold

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy