Molex Straight 50 Ω Coaxial Adapter 11GHz

Subtotal (1 bag of 8 units)*

PHP20,282.68

(exc. VAT)

PHP22,716.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP20,282.68PHP2,535.335

*price indicative

RS Stock No.:
692-010
Mfr. Part No.:
73386-1091
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Adapter Type

SMA Jack to N Jack

Product Type

Coaxial Adapter

Impedance

50Ω

Mount Type

Bulkhead

Orientation

Straight

Operating Frequency

11GHz

Standards/Approvals

RoHS Compliant

Series

73386

COO (Country of Origin):
TW
The Molex N Jack Bulkhead-to-SMA Jack adapter is engineered for seamless connectivity in RF applications. This high-performance between-series adapter, designed within the renowned 73386 series, allows for efficient signal transmission between differing connector types. Ideal for environments requiring robust performance, this adapter ensures a reliable 50-ohm impedance with a frequency capacity of up to 11 GHz. Its Durable construction is tailored for panel mount applications, making it a perfect choice for both commercial and industrial setups. Packaged individually for convenience, this adapter is designed to meet stringent compliance standards, ensuring its suitability for various regulatory requirements.

Facilitates easy integration with panel mounts, streamlining installation

Compliant with EU RoHS standards, promoting environmental responsibility

Individually packaged, ensuring that each unit is secure and ready for use

Designed for jack-to-jack connectivity, providing flexibility in system configurations

Low-halogen construction contributes to safer disposal and reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy