Siretta Straight SMA Connector
- RS Stock No.:
- 696-894
- Mfr. Part No.:
- ADAPT/FMEF/SMAF
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP454.56
(exc. VAT)
PHP509.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP454.56 |
| 10 - 24 | PHP418.15 |
| 25 + | PHP368.50 |
*price indicative
- RS Stock No.:
- 696-894
- Mfr. Part No.:
- ADAPT/FMEF/SMAF
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | SMA Connector | |
| Converts From Type | FME | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Contact Plating | Nickel over Gold | |
| Length | 30.1mm | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type SMA Connector | ||
Converts From Type FME | ||
Converts to Type SMA | ||
Orientation Straight | ||
Contact Plating Nickel over Gold | ||
Length 30.1mm | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter engineered to connect FME jack to SMA jack interfaces with precision. It combines brass construction with nickel finishing for strength and corrosion resistance, while Delrin and Teflon dielectrics provide reliable electrical insulation. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector
- Siretta Straight SMA Connector Male Male
- Siretta Straight SMA Connector Female Male
- Siretta Straight Coaxial Adapter Male Female
- Siretta Straight Coaxial Adapter Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
