Molex Straight 50 Ω Coaxial Adapter 6GHz
- RS Stock No.:
- 691-811
- Mfr. Part No.:
- 73386-0850
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
PHP37,826.61
(exc. VAT)
PHP42,365.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP37,826.61 | PHP945.665 |
*price indicative
- RS Stock No.:
- 691-811
- Mfr. Part No.:
- 73386-0850
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Product Type | Coaxial Adapter | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Series | 73386 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Product Type Coaxial Adapter | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Series 73386 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Molex MCRF Plug-to-SMA Plug is a meticulously designed between-series adapter that facilitates high-frequency connectivity for RF and coaxial applications. Known for its robust performance at frequencies of up to 6 GHz, this adapter ensures seamless signal transmission with a reliable 50Ω impedance. It is especially suitable for applications demanding Compact solutions, featuring a straight orientation and a net weight of only 2.944 grams. Packaged in a convenient tray, this Active and proprietary connector is an Ideal choice for various demanding environments, asserting prominence in product categories that require adherence to stringent compliance and performance standards.
Optimised for RF and coaxial connectivity, ensuring high performance
Supports frequencies up to 6 GHz for versatile applications
Maintains a standard impedance of 50Ω for reliable signal integrity
Designed as a straight plug/plug connector, facilitating easy integration
Weighs only 2.944 grams, making it lightweight for various installations
Active and proprietary status reflects Advanced design and functionality
Related links
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male
