L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 671-798
- Mfr. Part No.:
- BA588
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,588.07
(exc. VAT)
PHP1,778.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,588.07 |
| 10 + | PHP1,455.60 |
*price indicative
- RS Stock No.:
- 671-798
- Mfr. Part No.:
- BA588
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Adapter | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Series | BA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Adapter | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
Series BA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter SMA Female BNC Female is used to connect SMA female interfaces to BNC female connectors in RF systems requiring secure and compact signal transitions. The adapter enables compatibility between devices with different connector standards while maintaining signal integrity. It is commonly used in wireless communication, test setups, and antenna installations.
Connector configuration SMA Female to BNC Female
Impedance rating 50 Ohm
Compact inline design for direct coupling
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight 50 Ω Coaxial Adapter
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com T 50 Ω Coaxial Adapter 1GHz
