Samtec Straight 50 Ω RF Adapter 65GHz Male Male
- RS Stock No.:
- 644-483
- Mfr. Part No.:
- PRFIA-SMPM-J-J-S-2
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,107.35
(exc. VAT)
PHP1,240.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,107.35 |
| 10 + | PHP1,019.02 |
*price indicative
- RS Stock No.:
- 644-483
- Mfr. Part No.:
- PRFIA-SMPM-J-J-S-2
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Adapter Type | In-Series Precision RF Adapters | |
| Product Type | RF Adapter | |
| Converts From Type | SMPM | |
| Converts to Type | 1.85 mm Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 65GHz | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Series | PRFIA | |
| Length | 8.31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Adapter Type In-Series Precision RF Adapters | ||
Product Type RF Adapter | ||
Converts From Type SMPM | ||
Converts to Type 1.85 mm Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 65GHz | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Series PRFIA | ||
Length 8.31mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Samtec 50 Ohm In-Series Adaptor is a precision RF connector designed for high-frequency applications requiring reliable signal integrity and mechanical stability. This adaptor is particularly suited for precision measurements and high-density blind-mate configurations, where maintaining consistent signal contact is critical. It features a straight orientation with a 50 Ohm impedance.
In-series precision RF adaptors
Straight orientation and 50 Ohm impedance
Related links
- Samtec Straight 50 Ω RF Adapter 65GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Yuetsu Straight 50 Ω RF Adapter 65GHz
- Molex Straight 50 Ω Coaxial Adapter 65GHz
- Samtec SMPM Series Coaxial Connector Through Hole Male SMPM Straight Body Direct Solder
- Samtec GRF1-J Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Samtec MCX7 Series Coaxial Connector PCB Female MCX Straight Body Through Hole
