L-Com Straight 75 Ω Coaxial Adapter Female Female
- RS Stock No.:
- 297-222
- Mfr. Part No.:
- BA039
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,406.70
(exc. VAT)
PHP1,575.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,406.70 |
| 10 + | PHP1,290.92 |
*price indicative
- RS Stock No.:
- 297-222
- Mfr. Part No.:
- BA039
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Flange | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Audio/Video | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Flange | ||
Impedance 75Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Body Plating Nickel Plated | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Audio/Video | ||
Contact Material Brass | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com premium BNC insulated bulkhead adaptor has been meticulously designed to meet the demands of audio and video professionals alike. Featuring high quality brass construction and a durable nickel plating, it ensures optimal signal integrity and reliability in every connection. The acetal mounting flange provides a secure fit, allowing for easy installation and maintenance.
Designed with a secure acetal mounting flange for easy installation
Impedance of 75 ohms for optimal signal transmission
Meticulous dimensional tolerances for a precise fit
Provides insulation from the panel for added safety
Related links
- L-Com Straight 75 Ω Coaxial Adapter Female Female
- L-Com Straight Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- Neutrik Straight 75 Ω Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
