Teng Tools Handle Clamp
- RS Stock No.:
- 832-230
- Mfr. Part No.:
- CMF16
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,955.54
(exc. VAT)
PHP4,430.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,955.54 |
*price indicative
- RS Stock No.:
- 832-230
- Mfr. Part No.:
- CMF16
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Handle | |
| Product Type | Clamp | |
| Material | Bi-Material | |
| Length | 160mm | |
| Series | CMF | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Handle | ||
Product Type Clamp | ||
Material Bi-Material | ||
Length 160mm | ||
Series CMF | ||
- COO (Country of Origin):
- TW
The Teng Tools clamp is designed for robust and efficient clamping solutions, ensuring fast action tightening and loosening in various applications, Ideal for professionals in automotive, maintenance, and engineering sectors.
Fixed handle facilitates quick action tightening and loosening
Swivelling pressure plate ensures a secure grip even when tilted
Constructed from high-quality materials for enhanced clamping strength
Specifications include a throat depth of 80 mm and internal span width of 160 mm
Related links
- Teng Tools Handle Clamp
- Teng Tools Swivel Handle Clamp
- Teng Tools x 120 mm Swivel Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
- Teng Tools x 80 mm Clamp Clamp
- Teng Tools Handle Metric Standard
- Teng Tools Handle for use with Top/Middle Box
- Teng Tools Handle for use with Tool Box Spare Roller Cabinet
