Teng Tools Handle Clamp
- RS Stock No.:
- 832-231
- Mfr. Part No.:
- CMF16T
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,191.07
(exc. VAT)
PHP5,814.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,191.07 |
*price indicative
- RS Stock No.:
- 832-231
- Mfr. Part No.:
- CMF16T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Handle | |
| Product Type | Clamp | |
| Material | Bi-Material | |
| Series | CMF | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Handle | ||
Product Type Clamp | ||
Material Bi-Material | ||
Series CMF | ||
Length 160mm | ||
- COO (Country of Origin):
- TW
The Teng Tools F-type clamp swivel handle is designed for optimal grip and clamping strength, Ideal for tasks requiring fast action and increased torque. Its high-quality construction ensures durability and reliability in demanding situations.
180° swivel handle allows for extra torque and Rapid operation
Swivelling pressure plate maintains grip even in tilted positions
Constructed from high-quality materials for enhanced clamping strength
Bio-material handle grip provides superior comfort and control
Features a throat depth of 80mm for versatile applications
Related links
- Teng Tools Handle Clamp
- Teng Tools Swivel Handle Clamp
- Teng Tools x 120 mm Swivel Handle Clamp
- Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
- Teng Tools Handle Metric Standard
- Bessey 200 mm x 100 mm Table Clamp Screw Handle Clamp
- Bessey 300 mm x 140 mm Table Clamp Screw Handle Clamp
- Bessey 150 mm x 80 mm Table Clamp Lever Handle Clamp
