Elesa Handle Handle
- RS Stock No.:
- 830-727
- Mfr. Part No.:
- 37306
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP3,371.89
(exc. VAT)
PHP3,776.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,371.89 | PHP674.378 |
*price indicative
- RS Stock No.:
- 830-727
- Mfr. Part No.:
- 37306
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Sub Type | Handle | |
| Finish | Matt | |
| Material | Polypropylene | |
| Length | 108mm | |
| Height | 48mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Sub Type Handle | ||
Finish Matt | ||
Material Polypropylene | ||
Length 108mm | ||
Height 48mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Bridge handle is manufactured from high resilience polypropylene based technopolymer, providing durability and dependable performance in industrial applications. Its robust construction combined with a matte finish ensures comfortable handling and long lasting use in various operating conditions.
High resilience polypropylene based technopolymer construction
Ensures durability and impact resistance
Black colour provides uniform industrial appearance
Matte finish improves grip and handling
Related links
- Elesa Handle Handle
- Elesa Tapered Handle 199307, M10 x 55 mm
- Elesa T-Handle T-Handle
- Elesa Polyamide Crank Handle 44311 100 mm Radius
- Elesa Steel Tapered Handle 3401, M6 x 15 mm
- Elesa Duroplast Handle 22111 15 mm Radius
- Elesa Fibreglass Reinforced Polyamide Crank Handle 44211 80 mm Radius
- Elesa Gloss Black Polyamide Handle 17 mm Height 103 mm Length
