Elesa T-Handle T-Handle
- RS Stock No.:
- 830-719
- Mfr. Part No.:
- 32436
- Manufacturer:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP2,907.19
(exc. VAT)
PHP3,256.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,907.19 | PHP581.438 |
*price indicative
- RS Stock No.:
- 830-719
- Mfr. Part No.:
- 32436
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | T-Handle | |
| Sub Type | T-Handle | |
| Finish | Matt | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Length | 56.5mm | |
| Height | 33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type T-Handle | ||
Sub Type T-Handle | ||
Finish Matt | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Length 56.5mm | ||
Height 33mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa T-handle is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic design ensures comfortable grip and precise control during repeated manual operations.
Glass Fibre reinforced polyamide based technopolymer construction
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ergonomic T design enhances manual control
RoHS compliant material supports environmental standards
Related links
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Weller Xcelite 994RN Ratchet T-Handle Handle, 177.8mm Overall
- Bosch T-Handle, 109mm length Chrome Vanadium Steel
- Facom S.120A 1/2 in Socket with T-Handle Handle, 275mm Overall
- Teng Tools T-Handle 7 Pieces
- Wera 1/2 in Square Sliding T-Handle Socket, 250mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
