Elesa Tapered Handle 199307, M10 x 55 mm
- RS Stock No.:
- 781-112
- Mfr. Part No.:
- 199307
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
PHP6,384.19
(exc. VAT)
PHP7,150.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,384.19 | PHP638.419 |
*price indicative
- RS Stock No.:
- 781-112
- Mfr. Part No.:
- 199307
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Tapered Handle | |
| Product Type | Handle | |
| Thread Gender | Female | |
| Thread Size | M10 | |
| Thread/Insert Length | 55mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 134mm | |
| Colour | Blue, Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Tapered Handle | ||
Product Type Handle | ||
Thread Gender Female | ||
Thread Size M10 | ||
Thread/Insert Length 55mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 134mm | ||
Colour Blue, Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Cylindrical handle provides a robust grip designed for applications in food and pharmaceutical industries. Its distinctive blue colour enhances visibility, ensuring safety in environments prone to accidental contamination.
Constructed from glass-fibre reinforced polyamide technopolymer for strength and durability
Metal Detectable additives enhance safety by identifying potential contamination
Designed with a threaded blind hole for secure mounting
The matte finish and RAL 5001 colour improve visibility in critical applications
Produced from FDA compliant materials, aligning with stringent industry standards
Related links
- Elesa Tapered Handle 194307, M10 x 55 mm
- Elesa Zinc Plated Steel Tapered Handle 5023, M10 x 15 mm
- RS PRO Plain Steel M10 x 55 mm
- RS PRO A2/304 Stainless Steel M10 x 55 mm
- RS PRO Bright Zinc Steel M10 x 55 mm
- RS PRO Plain Stainless Steel M10 x 55 mm
- RS PRO Bright Zinc Plated Steel M10 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 55 mm
