Subtotal (1 unit)*
PHP1,684.56
(exc. VAT)
PHP1,886.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,684.56 |
*price indicative
- RS Stock No.:
- 830-634
- Mfr. Part No.:
- GG.AE1010
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Finish | Zinc Plated Steel | |
| Material | Zinc Plated Steel | |
| Length | 117.5mm | |
| Standards/Approvals | RoHS | |
| Width | 66.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Finish Zinc Plated Steel | ||
Material Zinc Plated Steel | ||
Length 117.5mm | ||
Standards/Approvals RoHS | ||
Width 66.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Hook clamp is designed for secure and reliable closure of covers in industrial applications. Manufactured from zinc plated steel, it ensures strength and durability while allowing precise adjustment for optimal fastening performance.
Zinc plated steel construction ensures durability
Adjustable pulling hook allows length fine tuning
Ensures secure closure of covers
Eccentric mechanism provides strong clamping action
Automatic locking after passing dead point enhances safety
