Phoenix Contact Clamping Part Clamp

Subtotal (1 pack of 4000 units)*

PHP17,353.23

(exc. VAT)

PHP19,435.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,353.23PHP4.338

*price indicative

RS Stock No.:
608-335
Mfr. Part No.:
3223693
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Clamp

Sub Type

Clamping Part

Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact clamping part, specifically designed with a metric thread, is an essential component for mounting applications. With its robust construction and advanced connection principle, this product ensures worldwide reliability and efficient performance. The material, a high-quality copper alloy, guarantees optimal conductivity while effectively managing temperature rise during operation. This product allows for the seamless connection of two conductors, making it an ideal choice for various electrical setups. For those seeking safety and compliance, it meets stringent EU RoHS requirements and is primarily manufactured in Germany, ensuring top-notch quality and longevity in industrial environments.

Allows for the simultaneous connection of dual conductors

Designed with a metric thread for versatile installation

Constructed from a durable copper alloy for improved conductivity

Features a low-temperature rise, enhancing operational safety

Meets EU RoHS compliance without exemptions, ensuring environmental safety

Backed by detailed documentation available in the download area

Optimal packing unit of 50 pieces, accommodating large orders effectively

Manufactured in a country renowned for its engineering excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy