TE Connectivity, 2391 Seal Wire Seal diameter 4.45 mm for use with Wire
- RS Stock No.:
- 728-712
- Mfr. Part No.:
- 2391530-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40000 units)*
PHP110,775.49
(exc. VAT)
PHP124,068.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP110,775.49 | PHP2.769 |
*price indicative
- RS Stock No.:
- 728-712
- Mfr. Part No.:
- 2391530-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal | |
| Seal Type | Wire Seal | |
| For Use With | Wire | |
| Diameter | 4.45mm | |
| Series | 2391 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Silicone | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal | ||
Seal Type Wire Seal | ||
For Use With Wire | ||
Diameter 4.45mm | ||
Series 2391 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Material Silicone | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power double lock connector seal is designed to provide reliable sealing for single wire applications, ensuring protection against environmental factors. MADE from Durable silicone rubber, it offers consistent performance across a wide temperature range.
Includes single wire seal type
Supports operating temperature from -55 to 105 °C
Provides compatibility with power double lock connectors
Uses silicone rubber material for durability
Features grey colour for easy identification
Related links
- TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector
- TE Connectivity, AMP Connector Seal Wire Seal diameter 1.6 mm for use with 26 to 22 AWG Wire
- ITT Cannon Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
- ITT Cannon Shell Size PG16 diameter 9 mm for use with APD Series
- Molex, 35903 Wire Seal Wire Seal
- TE Connectivity, MQS Male Wire Seal Cable Mount
