Molex 35903 Wire Seal

N

Subtotal (1 bag of 1500 units)*

PHP18,140.42

(exc. VAT)

PHP20,317.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP18,140.42PHP12.094

*price indicative

RS Stock No.:
684-343
Mfr. Part No.:
35903-0023
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Wire Seal

Series Number

35903

COO (Country of Origin):
KR
The Molex silicone rubber wire seal is engineered for automotive horn connectors designed for seamless compatibility with the 35825 housing. This component serves to enhance the reliability of connections in harsh conditions supporting a temperature range of -40° to +120°C. Ideal for various automotive applications this wire seal offers an effective solution for ensuring secure and robust connections particularly in environments where moisture and contaminants can compromise functionality. With a lightweight design and a net weight of only 0.080 grams it facilitates easy handling and installation while maintaining the integrity of electrical circuits. It's not recommended for new designs indicating a focus on established reliability over innovation in specific scenarios.

Specifically designed for automotive horn connectors for reliable performance
Constructed from silicone rubber for optimal durability against varied environmental conditions
Lightweight at just 0.080 grams facilitating ease of use during installation
One loaded circuit capacity ensures simplicity in electrical setup
Not recommended for new designs indicated for established applications

Related links