TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 24 diameter 41.53 mm for use with C-93-NA Connector
- RS Stock No.:
- 609-094
- Mfr. Part No.:
- 2488652-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,419.76
(exc. VAT)
PHP1,590.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,419.76 | - |
| 10 + | PHP1,305.92 | 8% |
*price indicative
- RS Stock No.:
- 609-094
- Mfr. Part No.:
- 2488652-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 24 | |
| For Use With | C-93-NA Connector | |
| Length | 44.45mm | |
| Diameter | 41.53mm | |
| Series | 24886 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel Plated Aluminium | |
| Standards/Approvals | MIL-DTL-5015, MIL-DTL-5541, MIL-DTL-38999, MIL-DTL-24308, ASTM B117 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 24 | ||
For Use With C-93-NA Connector | ||
Length 44.45mm | ||
Diameter 41.53mm | ||
Series 24886 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel Plated Aluminium | ||
Standards/Approvals MIL-DTL-5015, MIL-DTL-5541, MIL-DTL-38999, MIL-DTL-24308, ASTM B117 | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series I, II and IV circular connectors, specifically for shell sizes 23 and 24. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
Related links
- TE Connectivity Shell Size 9 diameter 19.3 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 18 diameter 32.25 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 13 diameter 25.78 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 21 diameter 38.35 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 19 diameter 35.18 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17 diameter 32.25 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 14 diameter 25.78 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 10 diameter 19.3 mm for use with C-93-NA Connector
