TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 10 diameter 19.3 mm for use with C-93-NA Connector

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP651.57

(exc. VAT)

PHP729.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP651.57-
10 - 24PHP599.807%
25 +PHP540.4617%

*price indicative

RS Stock No.:
609-086
Mfr. Part No.:
2488644-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Gasket

Product Type

Circular Connector Seal

Shell Size

10

For Use With

C-93-NA Connector

Length

24.51mm

Diameter

19.3mm

Series

24886

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Nickel Plated Aluminium

Standards/Approvals

MIL-DTL-38999, MIL-DTL-24308, ASTM B117, MIL-DTL-5541, MIL-DTL-5015

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series I and II circular connectors, specifically for shell sizes 9 and 10. It’s a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.

Thickness 0.8 mm

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy