HARTING Male Contact Insert 12 Way for use with Circular Connectors M17
- RS Stock No.:
- 741-746
- Mfr. Part No.:
- 21175030000
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save PHP213.50
View bulk pricing optionsSubtotal (1 unit)*
PHP271.08
(exc. VAT)
PHP303.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP271.08 | - |
| 10 - 24 | PHP249.73 | PHP213.50 |
| 25 + | PHP218.16 | PHP1,323.00 |
*price indicative
- RS Stock No.:
- 741-746
- Mfr. Part No.:
- 21175030000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 12 | |
| For Use With | Circular Connectors M17 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Circular Connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 12 | ||
For Use With Circular Connectors M17 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide (PA) | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series Circular Connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING Male Insert is designed for use in circular connectors, providing reliable electrical connections in various applications. With a rated current of 8 A and a robust polyamide construction, it ensures durability and performance in demanding environments.
Features & Benefits
Crimp termination allows for secure and reliable connections
Male design facilitates easy integration into existing systems
Polyamide (PA) material offers excellent mechanical strength
Rated current of 8 A supports a wide range of applications
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with China RoHS, ELV, and IEC standards for safety and reliability
12 contacts provide versatile connectivity options
Black colour aids in identification and aesthetic integration
UL 94 V-0 rating indicates high flame resistance for added safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Male Contact Insert 17 Way for use with Circular Connectors M17
- HARTING Male Contact Insert 4 Way for use with Circular Connectors M17
- HARTING Female Contact Insert 12 Way for use with Circular Connectors M17
- Phoenix Contact Male Contact Insert 12 Way
- HARTING Female Contact Insert 17 Way for use with Circular Connectors M17
- HARTING Male Contact Insert 9 Way for use with Circular Connector
- Phoenix Contact Male Contact Insert size 11.1 mm 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert 12 Way
