HARTING Female Contact Insert 12 Way for use with Circular Connectors M17

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP271.08

(exc. VAT)

PHP303.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP271.08-
10 - 24PHP249.737%
25 +PHP218.1619%

*price indicative

RS Stock No.:
737-937
Mfr. Part No.:
21175040000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Female

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

12

For Use With

Circular Connectors M17

Minimum Operating Temperature

-40°C

Material

Polyamide (PA)

Maximum Operating Temperature

125°C

Series

Circular Connectors M17

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
RO
The HARTING Female Insert is designed for use in circular connectors, providing reliable electrical connections with a crimp termination method. It features a robust polyamide construction, ensuring durability and performance in various applications.

Features & Benefits


Rated current of 8 A supports efficient power transmission

12 contacts enable versatile connectivity options

Crimp termination allows for secure and reliable connections

Polyamide (PA) material offers high resistance to mechanical stress

Operating temperature range from -40 °C to 125 °C ensures performance in extreme conditions

Compliant with RoHS and IEC standards for safety and environmental protection

Black colour provides a professional appearance and easy identification

Suitable for use in various industrial applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy