HARTING Male Contact Insert 4 Way for use with Circular Connectors M17
- RS Stock No.:
- 739-535
- Mfr. Part No.:
- 21175210000
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP271.08
(exc. VAT)
PHP303.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP271.08 | - |
| 10 - 24 | PHP249.73 | 7% |
| 25 + | PHP218.16 | 19% |
*price indicative
- RS Stock No.:
- 739-535
- Mfr. Part No.:
- 21175210000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Number of Contacts | 4 | |
| For Use With | Circular Connectors M17 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 2237/2238 | |
| Series | Circular Connectors M17 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact Insert | ||
Gender Male | ||
Insert Type Contact | ||
Number of Contacts 4 | ||
For Use With Circular Connectors M17 | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide (PA) | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 2237/2238 | ||
Series Circular Connectors M17 | ||
- COO (Country of Origin):
- RO
The HARTING Male Insert is designed for use in circular connectors, providing reliable electrical connections in various applications. With a rated current of 20 A and a robust polyamide construction, it ensures durability and performance in demanding environments.
Features & Benefits
Rated current of 20 A supports efficient power transmission
Crimp termination allows for secure and reliable connections
Four contacts enable versatile connectivity options
Polyamide (PA) material offers high resistance to mechanical stress
Operating temperature range from -40 °C to 125 °C ensures reliability in extreme conditions
Compliant with RoHS and IEC standards for safety and environmental protection
Black colour provides a professional appearance and easy identification
Designed for M17 Shell size compatibility for seamless integration
UL 94 V-0 rating indicates excellent flame resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Related links
- HARTING Male Contact Insert 17 Way for use with Circular Connectors M17
- HARTING Male Contact Insert 12 Way for use with Circular Connectors M17
- HARTING Female Contact Insert 12 Way for use with Circular Connectors M17
- HARTING Female Contact Insert 17 Way for use with Circular Connectors M17
- HARTING Male Contact Insert 9 Way for use with Circular Connector
- HARTING Female Contact Insert 4 Way for use with Circular Connector
- Phoenix Contact Male Contact Insert 19 Way for use with Circular Connector
- Phoenix Contact Male Contact Insert 19 Way
