HARTING Circular Connectors M12 Male Cap, Shell Size M12 IP65, IP67 Rated, with Metal Finish, Metal
- RS Stock No.:
- 741-475
- Mfr. Part No.:
- 21010000033
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP827.88
(exc. VAT)
PHP927.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP827.88 |
| 10 + | PHP761.02 |
*price indicative
- RS Stock No.:
- 741-475
- Mfr. Part No.:
- 21010000033
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Cap | |
| Shell Size | M12 | |
| Sub Type | Connector Cap | |
| Military Standard | No | |
| Series | Circular Connectors M12 | |
| IP Rating | IP65, IP67 | |
| Material | Metal | |
| Cord Included | Yes | |
| Finish | Metal | |
| Colour | Copper | |
| For Use With | M12 Circular Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Cap | ||
Shell Size M12 | ||
Sub Type Connector Cap | ||
Military Standard No | ||
Series Circular Connectors M12 | ||
IP Rating IP65, IP67 | ||
Material Metal | ||
Cord Included Yes | ||
Finish Metal | ||
Colour Copper | ||
For Use With M12 Circular Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Blinding Cap for Male with Eyelet is designed for M12 circular connectors, providing effective protection against dust and moisture. Its robust metal construction ensures durability while maintaining compliance with relevant standards.
Features & Benefits
Protection cover enhances safety by preventing contamination
Suitable for male inserts, ensuring compatibility with M12 connectors
Metal material offers superior durability and resistance to wear
Degree of protection rated IP65/IP67 for reliable performance in harsh environments
Cord included for easy handling and secure attachment
Compliant with China RoHS 50 and ELV status for environmental safety
Designed specifically for M12 Shell size, ensuring a precise fit
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV status.
Related links
- HARTING Circular Connectors M12 DIN-EN Male Cap IP67 Rated Metal
- HARTING Han Modular DD Quick Lock Female Cap IP67 Rated Metal
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin M12 Male Dust Cap with Nickel Finish, Brass
- HARTING Circular Connectors M23 DIN-EN Dust Cover IP67 IPx9K Rated Metal
- Murrelektronik Limited 58627 Male Circular Connector Dust Cap with Black Finish, Plastic
- Hirose JR-W Female Dust Cap with Chrome Finish, Metal
- HARTING Circular connectors M5 Male Dust Cap Thermoplastic
