HARTING Han Modular DD Quick Lock Female Cap, Shell Size M12 IP65, IP67 Rated, with Metal Finish, Metal
- RS Stock No.:
- 738-766
- Mfr. Part No.:
- 21010000031
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP705.42
(exc. VAT)
PHP790.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP705.42 | - |
| 10 + | PHP649.09 | 7% |
*price indicative
- RS Stock No.:
- 738-766
- Mfr. Part No.:
- 21010000031
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Cap | |
| Sub Type | Connector Cap | |
| Shell Size | M12 | |
| Military Standard | No | |
| Series | Han Modular DD Quick Lock | |
| IP Rating | IP65, IP67 | |
| Material | Metal | |
| Cord Included | No | |
| Finish | Metal | |
| For Use With | M12 Circular Connector | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Cap | ||
Sub Type Connector Cap | ||
Shell Size M12 | ||
Military Standard No | ||
Series Han Modular DD Quick Lock | ||
IP Rating IP65, IP67 | ||
Material Metal | ||
Cord Included No | ||
Finish Metal | ||
For Use With M12 Circular Connector | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Blinding Cap for Female with Cable Clip is designed for M12 circular connectors, providing effective protection against dust and moisture. Its robust metal construction ensures durability while maintaining compliance with relevant standards.
Features & Benefits
Protection cover enhances safety by preventing contamination
Designed for female inserts, ensuring compatibility with M12 connectors
Metal material offers superior strength and longevity
Degree of protection rated at IP65/IP67 for reliable performance in harsh environments
Easy installation with a cable clip for secure attachment
Compliant with China RoHS 50 and ELV status for environmental safety
Suitable for various industrial applications requiring robust connector protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV status.
Related links
- HARTING Han Modular DD Quick Lock Female Cap IP67 Rated Metal
- HARTING Circular Connectors M12 Male Cap IP67 Rated Metal
- HARTING Circular Connectors M12 DIN-EN Male Cap IP67 Rated Metal
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Copper
- Hirose JR-W Female Dust Cap with Chrome Finish, Metal
- LEMO 0B MIL-G-45204C Female Dust Cap IP68 IP50 Rated Metal
- RND RND 205 Protective Cap PA66
- Bulgin M12 Female Dust Cap with Nickel Plated Finish, Polyamide
