HARTING Circular Connectors M23 DIN-EN Dust Cover IP67, IP69, IPx9K Rated, with Nickel Finish, Metal

Get a bulk buy discount

Add 5 more to save PHP2,436.65

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP6,098.65

(exc. VAT)

PHP6,830.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP6,098.65PHP1,219.73-
5 +PHP5,611.32PHP1,122.264PHP2,436.65

*price indicative

RS Stock No.:
743-065
Mfr. Part No.:
09156009102
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Dust Cover

Sub Type

Connector

Military Standard

DIN-EN

Series

Circular Connectors M23

IP Rating

IP67, IP69, IPx9K

Material

Metal

Cord Included

Yes

Finish

Nickel

Colour

Silver

For Use With

M23 Circular Connector

Standards/Approvals

UL 1977 ECBT2.E235076

COO (Country of Origin):
DE
The HARTING M23 dust cover is designed for bulkhead mounted housings and cable-to-cable connections, providing robust protection against dust and moisture. Its metal construction ensures durability, making it suitable for demanding environments.

Features & Benefits


Protection cover enhances the longevity of connectors by preventing contamination

Suitable for bulkhead mounted housings, ensuring secure connections in various applications

Metal material offers superior strength and resistance to wear

IP67, IP69, and IPX9K ratings provide reliable protection against water and dust ingress

Cord included for easy handling and secure attachment

Nickel finish enhances corrosion resistance and aesthetic appeal

Compliant with China RoHS 50, EN 45545-2, and UL 1977 standards for safety and reliability

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in harsh environments

Employed in manufacturing and assembly lines requiring robust protection

Installed in outdoor electrical enclosures to safeguard connections

Applied in telecommunications and signal transmission for secure connections

Is this product RoHS and REACH compliant?


Yes, this product complies with China RoHS 50 and REACH SVHC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy