Phoenix Contact CBC Dust Cap IP66, IP68, IP69 Rated, Polyphenylene Ether, Ethylene Propylene Diene Monomer
- RS Stock No.:
- 518-932
- Mfr. Part No.:
- 1476946
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP18,841.85
(exc. VAT)
PHP21,102.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,841.85 | PHP376.837 |
*price indicative
- RS Stock No.:
- 518-932
- Mfr. Part No.:
- 1476946
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Series | CBC | |
| IP Rating | IP66, IP68, IP69 | |
| Material | Polyphenylene Ether, Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| For Use With | DC-Grids | |
| Standards/Approvals | UL 2238, UL 2237, IEC TS 62735-1, IEC 61984, IEC 61535 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Series CBC | ||
IP Rating IP66, IP68, IP69 | ||
Material Polyphenylene Ether, Ethylene Propylene Diene Monomer | ||
Colour Black | ||
For Use With DC-Grids | ||
Standards/Approvals UL 2238, UL 2237, IEC TS 62735-1, IEC 61984, IEC 61535 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Protective cap is designed for optimal performance in demanding environments, making it an essential component for DC-Grids. Engineered with practicality in mind, the product not only ensures safe connection and disconnection under load but also supports effortless maintenance and replacement of connected devices. Its robust outdoor design withstands even the harshest conditions, making it reliable for various applications.
Constructed to endure extreme outdoor conditions
Supports a sustainable and economical choice for users
Delivers reliable performance across multiple applications
Related links
- Phoenix Contact CBC Dust Cap IP66 IP68 Rated, Polyphenylene Ether
- Phoenix Contact IPD Dust Cap IP66 IP69 Rated, Polyamide
- Phoenix Contact IPD Dust Cap IP66 Polyamide
- Souriau Sunbank by Eaton UTL Female Dust Cap Ethylene Propylene Diene Monomer
- Amphenol Industrial Dust Cap IP69 Rated
- Vega VEGAFLEX 82 Series TDR Sensor Level Sensor ATEX-Rated
- TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
