Phoenix Contact CBC Dust Cap IP66, IP69, IP68 Rated, Polyphenylene Ether
- RS Stock No.:
- 496-838
- Mfr. Part No.:
- 1476945
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP15,935.58
(exc. VAT)
PHP17,847.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,935.58 | PHP318.712 |
*price indicative
- RS Stock No.:
- 496-838
- Mfr. Part No.:
- 1476945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Series | CBC | |
| IP Rating | IP66, IP69, IP68 | |
| Material | Polyphenylene Ether | |
| Colour | Black | |
| For Use With | DC-Grids | |
| Standards/Approvals | UL 2237, IEC TS 62735-1, IEC 61984, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Series CBC | ||
IP Rating IP66, IP69, IP68 | ||
Material Polyphenylene Ether | ||
Colour Black | ||
For Use With DC-Grids | ||
Standards/Approvals UL 2237, IEC TS 62735-1, IEC 61984, UL 2238 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Protective cap is designed to ensure safe and reliable connections in DC grids. This robust accessory from the ArcZero series offers exceptional insulation and protection, making it ideal for both indoor and outdoor applications. Crafted with precision and intended for extreme environmental conditions, it prevents accidental disconnection and maintains a secure fit when not plugged in. This protective cap combines durability with practicality, catering to the demanding requirements of modern electrical installations.
Constructed to be particularly durable and economical for long-term use
Offers superior protection with an IP66, IP68, and IP69 rating
Suitable for a wide range of applications within DC grids
Manufactured from halogen-free materials for enhanced safety
Related links
- Phoenix Contact CBC Dust Cap IP66 IP69 Rated Ethylene Propylene Diene Monomer
- Phoenix Contact IPD Dust Cap IP66 Polyamide
- Phoenix Contact IPD Dust Cap IP66 IP69 Rated, Polyamide
- Bulgin 6000 Male Dust Cap IP66 with Matt Silver Finish, Thermoplastic
- LEMO 2B MIL 1344A Male/Female Dust Cap IP54 IP68 Rated
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Female Dust Cap IP69K with Nickel Finish, Thermoplastic
- Amphenol Industrial Cap Female Circular Connector Dust Cap IP68 Rated, Plastic
