Phoenix Contact IPD Dust Cap, Shell Size 32 mm IP68, IP66, IP69 Rated, Polyamide
- RS Stock No.:
- 493-189
- Mfr. Part No.:
- 1088711
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP617.77
(exc. VAT)
PHP691.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP617.77 |
| 10 - 24 | PHP568.29 |
| 25 + | PHP513.07 |
*price indicative
- RS Stock No.:
- 493-189
- Mfr. Part No.:
- 1088711
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Shell Size | 32 mm | |
| Series | IPD | |
| IP Rating | IP68, IP66, IP69 | |
| Material | Polyamide | |
| Cord Included | No | |
| For Use With | IPD W 5P2, 5, IPD P 5P2, IPD H 5P, IPD Y 5P2 | |
| Colour | Grey | |
| Standards/Approvals | cULus Listed Approval ID: E468743, VDE Zeichengenehmigung Approval ID: 40059408 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Shell Size 32 mm | ||
Series IPD | ||
IP Rating IP68, IP66, IP69 | ||
Material Polyamide | ||
Cord Included No | ||
For Use With IPD W 5P2, 5, IPD P 5P2, IPD H 5P, IPD Y 5P2 | ||
Colour Grey | ||
Standards/Approvals cULus Listed Approval ID: E468743, VDE Zeichengenehmigung Approval ID: 40059408 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cap is an essential accessory designed to enhance the performance and reliability of your electrical connections. Crafted with durability in mind, this cap is built to withstand challenging environments, offering a robust solution for safeguarding connectors. Featuring a locking element, it ensures a secure fit while maintaining ease of use. With a degree of protection rated at IP66, IP68, and IP69K, this product adeptly defends against moisture and dust ingress. The light grey colour and intelligent design not only provide a professional appearance but also facilitate straightforward installation in a variety of applications, ensuring enhanced operational safety and efficiency.
Designed for harsh environments ensuring long term reliability
Facilitates quick and easy connection processes
Promotes safe operation by preventing accidental disconnection
Compatible with multiple connector types for versatile applications
Features a locking mechanism that eliminates the need for additional tools
Related links
- Phoenix Contact IPD Dust Cap IP66 IP69 Rated, Polyamide
- Bulgin Buccaneer 900 Dust Cap Polyamide
- Bulgin 6000 Male Dust Cap IP68 with Nickel Finish, Brass
- Souriau Sunbank by Eaton UTS Female Dust Cap Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
