TE Connectivity Female Crimp Connector, Wire Size 24AWG
- RS Stock No.:
- 797-099
- Mfr. Part No.:
- 60617-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 200 units)*
PHP27,183.85
(exc. VAT)
PHP30,445.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP27,183.85 | PHP135.919 |
*price indicative
- RS Stock No.:
- 797-099
- Mfr. Part No.:
- 60617-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector | |
| Wire Size | 24AWG | |
| Series | 0.093 Commercial Pin and Socket Connectors | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 250V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 4mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector | ||
Wire Size 24AWG | ||
Series 0.093 Commercial Pin and Socket Connectors | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 250V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 4mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a high-density solution is designed for wire-to-board applications. Its Compact design enhances connectivity while ensuring efficient use of limited space, perfect for various electronic configurations.
Compact design with a 19.4 mm mated height for effective space utilisation
Features a 5.0 mm contact centreline for reliable power circuit connections
Equipped with a double lock plate to ensure secure contact insertions
Locking levers are protected by walls, minimising wire tangling
Utilises colour-coded keying for improved assembly efficiency and prevents mismating
Related links
- TE Connectivity Female Crimp Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Contact Wire Size 24AWG
- TE Connectivity Female Wire Connector, Wire Size 24AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Female Crimp Connector, Wire Size 2.5mm²
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
