TE Connectivity Female Solder Socket Contact, Contact Size 20, Wire Size 22AWG
- RS Stock No.:
- 795-964
- Mfr. Part No.:
- 2562-209-2031
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP31,659.54
(exc. VAT)
PHP35,458.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,659.54 | PHP3,165.954 |
*price indicative
- RS Stock No.:
- 795-964
- Mfr. Part No.:
- 2562-209-2031
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Socket Contact | |
| Contact Size | 20 | |
| Wire Size | 22AWG | |
| Series | M39029 | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | MIL-DTL-26482 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Socket Contact | ||
Contact Size 20 | ||
Wire Size 22AWG | ||
Series M39029 | ||
For Use With Connectors | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals MIL-DTL-26482 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Socket contact is designed for use in military and aerospace applications, providing reliable connections in high-performance environments. Its robust construction ensures durability in demanding conditions.
Rated for 20 AWG wire for optimal compatibility
Incorporates a reliable insertion and withdrawal mechanism for ease of use
Compatible with both military and standard connector systems
Manufactured to meet stringent industry standards for quality and performance
Related links
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 0.518mm²
- TE Connectivity Female Crimp Contact Wire Size 22AWG
- RS PRO Female Solder Circular Connector Contact Wire Size 22AWG, 26 AWG
- TE Connectivity Female Crimp Contact Wire Size 24AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Female Crimp Contact Wire Size 20AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 18AWG
