HARTING Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 12AWG, 14 AWG
- RS Stock No.:
- 743-264
- Mfr. Part No.:
- 09156006122
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP17,086.20
(exc. VAT)
PHP19,136.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,086.20 | PHP170.862 |
*price indicative
- RS Stock No.:
- 743-264
- Mfr. Part No.:
- 09156006122
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 2 mm | |
| Wire Size | 12AWG, 14AWG | |
| Current | 28A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Power Insert | |
| Contact Type | Crimp | |
| Length | 25.1mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 2 mm | ||
Wire Size 12AWG, 14AWG | ||
Current 28A | ||
Series Circular connectors M23 | ||
For Use With M23 Power Insert | ||
Contact Type Crimp | ||
Length 25.1mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M23 P Male Crimp Contact is designed for reliable electrical connections in various industrial applications. With a rated current of up to 28 A, this component ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact design allows for secure and reliable connections
Rated current of ≤28 A supports high-performance applications
Copper alloy construction enhances conductivity and durability
Gold plating provides excellent corrosion resistance and low contact resistance
Compatible with M23 power inserts for versatile integration
Maximum contact resistance of ≤3 mΩ ensures efficient power transfer
Suitable for wire sizes from 2.5 to 4 mm² for flexible installation
Compliant with multiple standards including RoHS and IEC 60664-1 for safety
Length of 25.1 mm allows for Compact installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in renewable energy control systems
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant and meets various safety standards.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- ITT Cannon Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 19 AWG
- ITT Cannon Female Crimp Circular Connector Contact 14 AWG
