HARTING Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 12AWG, 14 AWG
- RS Stock No.:
- 737-945
- Mfr. Part No.:
- 09156006222
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP22,755.80
(exc. VAT)
PHP25,486.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,755.80 | PHP227.558 |
*price indicative
- RS Stock No.:
- 737-945
- Mfr. Part No.:
- 09156006222
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 12AWG, 14AWG | |
| Current | 28A | |
| Series | Circular connectors M23 | |
| For Use With | M23 Power Insert | |
| Contact Type | Crimp | |
| Length | 23.6mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 12AWG, 14AWG | ||
Current 28A | ||
Series Circular connectors M23 | ||
For Use With M23 Power Insert | ||
Contact Type Crimp | ||
Length 23.6mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The HARTING M23 P Female crimp contact is designed for reliable electrical connections in various industrial applications. With a rated current of up to 28 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Crimp contact design provides secure and stable connections
Rated current of ≤28 A supports high-performance applications
Copper alloy construction enhances conductivity and durability
Gold plating ensures excellent corrosion resistance and low contact resistance
Compatible with M23 power inserts for versatile integration
Wire size range of 2.5 to 4 mm² accommodates various conductor sizes
Maximum contact resistance of ≤3 mΩ ensures efficient power transfer
Compliant with multiple standards for safety and reliability
Length of 23.6 mm allows for easy installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets several standards including RoHS and IEC 60664-1.
Related links
- HARTING Male Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- ITT Cannon Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact 14 AWG
- ITT Cannon Female Crimp Circular Connector Contact 14 AWG
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 19 AWG
