HARTING Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 14AWG, 19 AWG
- RS Stock No.:
- 737-097
- Mfr. Part No.:
- 09151006121
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP13,600.60
(exc. VAT)
PHP15,232.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,600.60 | PHP136.006 |
*price indicative
- RS Stock No.:
- 737-097
- Mfr. Part No.:
- 09151006121
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Current | 20A | |
| Wire Size | 14AWG, 19AWG | |
| Series | Circular connectors M23 | |
| For Use With | M23 Signal Insert | |
| Contact Type | Crimp | |
| Length | 16.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Current 20A | ||
Wire Size 14AWG, 19AWG | ||
Series Circular connectors M23 | ||
For Use With M23 Signal Insert | ||
Contact Type Crimp | ||
Length 16.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING M23 Male Crimp Contact is designed for reliable electrical connections in various applications. With a rated current of up to 20 A, it ensures efficient signal transmission while maintaining low contact resistance. This component is Ideal for use with M23 signal inserts, providing a secure and Durable connection.
Features & Benefits
Crimp contact design allows for secure and reliable electrical connections
Rated current of ≤20 A supports efficient power transmission
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance to ≤3 mΩ for improved performance
Compatible with conductor cross-sections of 0.75 to 2.5 mm² for versatile use
Suitable for AWG 19 to AWG 14 wire sizes, accommodating various applications
Complies with IEC 60664-1 and IEC 61984 standards for safety and reliability
Length of 16.5 mm ensures compatibility with M23 signal inserts
RoHS and REACH compliant, meeting environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 19 AWG
- HARTING Male Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 19 AWG
- HARTING Male Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- HARTING Female Crimp Crimp Contact Wire Size 14AWG, 18 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Crimp Contact, Wire Size 14AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 26 AWG
